100-LQFP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM912JP812AMAF

DigiKey Part Number
MM912JP812AMAF-ND
Manufacturer
Manufacturer Product Number
MM912JP812AMAF
Description
IC DRVR INJECTOR/IGN 100LQFP
Customer Reference
Detailed Description
S12P - Engine Control Microcontroller IC FLASH (128kB) 100-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MM912JP812AMAF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Engine Control
Core Processor
S12P
Program Memory Type
FLASH (128kB)
Controller Series
HCS12
RAM Size
6K x 8
Interface
CAN, SCI, SPI
Number of I/O
8
Voltage - Supply
4.7V ~ 36V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
100-LQFP Exposed Pad
Supplier Device Package
100-LQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types