RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFRC52201HN1,157

DigiKey Part Number
568-13643-ND
Manufacturer
Manufacturer Product Number
MFRC52201HN1,157
Description
IC RFID READER 13.56MHZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 2.5V ~ 3.3V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MFRC52201HN1,157 Models
Product Attributes
Filter Similar Products
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V ~ 3.3V
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
32-VFQFN Exposed Pad
Type
RFID Reader
Supplier Device Package
32-HVQFN (5x5)
Frequency
13.56MHz
Base Product Number
Standards
ISO 14443, MIFARE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 826
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 18.09.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1167,98000 Kč167,98 Kč
10129,99900 Kč1 299,99 Kč
25120,52840 Kč3 013,21 Kč
100111,40700 Kč11 140,70 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,98000 Kč
Unit Price with VAT:203,25580 Kč