24-QFN Exp Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34713EP

DigiKey Part Number
MC34713EP-ND
Manufacturer
Manufacturer Product Number
MC34713EP
Description
IC REG CONV DDR 1OUT 24QFN
Customer Reference
Detailed Description
- Converter, DDR Voltage Regulator IC 1 Output 24-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MC34713EP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Converter, DDR
Voltage - Input
3V ~ 6V
Number of Outputs
1
Voltage - Output
0.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types