MC33984CHFKR2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 0
Unit Price: 9,17658 Kč
Datasheet
Power Switch/Driver 1:2 N-Channel 16-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33984CHFKR2

DigiKey Part Number
568-15044-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33984CHFKR2
Description
IC PWR SWITCH N-CHAN 1:2 16QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 16-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
6V ~ 27V
Mfr
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Rds On (Typ)
4mOhm (Max)
Part Status
Obsolete
Features
Slew Rate Controlled, Watchdog Timer
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:2
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
16-PQFN (12x12)
Output Type
N-Channel
Package / Case
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33984EHFKR2NXP USA Inc.0568-MC33984EHFKR2TR-ND9,17658 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types