32-SSOP (0.295", 7.50mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC33931EKR2

DigiKey Part Number
568-13601-2-ND - Tape & Reel (TR)
568-13601-1-ND - Cut Tape (CT)
568-13601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33931EKR2
Description
IC MOTOR DRIVER 5V-28V 32SOIC
Customer Reference
Detailed Description
Motor Driver CMOS Parallel 32-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MC33931EKR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
CMOS
Step Resolution
-
Applications
-
Current - Output
5A
Voltage - Supply
5V ~ 28V
Voltage - Load
5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
32-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,14000 Kč139,14 Kč
10107,06000 Kč1 070,60 Kč
2599,03600 Kč2 475,90 Kč
10090,21190 Kč9 021,19 Kč
25086,00608 Kč21 501,52 Kč
50083,47082 Kč41 735,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:139,14000 Kč
Unit Price with VAT:168,35940 Kč