1/1 Transceiver Half LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33662LEF

DigiKey Part Number
MC33662LEF-ND
Manufacturer
Manufacturer Product Number
MC33662LEF
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33662LEF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
175 mV
Manufacturer
NXP USA Inc.
Data Rate
20kbps
Packaging
Tube
Voltage - Supply
7V ~ 18V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LINbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TJA1421AT/0ZNXP USA Inc.0568-TJA1421AT/0ZTR-ND8,15537 KčMFR Recommended
In-Stock: 901
Check for Additional Incoming Stock
Last Time Buy Date: 30.04.2027
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1035,25600 Kč352,56 Kč
9828,78224 Kč2 820,66 Kč
19627,50633 Kč5 391,24 Kč
29426,86745 Kč7 899,03 Kč
58825,93003 Kč15 246,86 Kč
1 07825,24727 Kč27 216,56 Kč
2 54824,45781 Kč62 318,50 Kč
5 09623,94670 Kč122 032,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč