32-SSOP (0.295", 7.50mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-SSOP (0.295", 7.50mm Width) Exposed Pad
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC10XS6325EK

DigiKey Part Number
MC10XS6325EK-ND
Manufacturer
Manufacturer Product Number
MC10XS6325EK
Description
IC PWR SWITCH HIGH SIDE 32HSOP
Customer Reference
Detailed Description
Power Switch/Driver 3.8A, 9A 32-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
3
Ratio - Input:Output
-
Output Configuration
High Side
Output Type
-
Interface
SPI
Voltage - Load
7V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
3.8A, 9A
Rds On (Typ)
10mOhm, 25mOhm
Input Type
-
Features
Status Flag
Fault Protection
Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-HSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured.