24-PQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10XS3535HFKR2

DigiKey Part Number
MC10XS3535HFKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10XS3535HFKR2
Description
IC PWR SWITCH N-CHAN 1:6 24PQFN
Customer Reference
Detailed Description
Power Switch/Driver 1:6 N-Channel 24-PQFN (12x12)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
6
Ratio - Input:Output
1:6
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
7V ~ 20V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
-
Rds On (Typ)
10mOhm (Max), 35mOhm (Max)
Input Type
-
Features
Watchdog Timer
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-PQFN (12x12)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types