23-PQFN 12X12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC06XS4200FKR2

DigiKey Part Number
MC06XS4200FKR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC06XS4200FKR2
Description
IC PWR SWITCH N-CHAN 1:1 23PQFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 9A 23-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
8V ~ 36V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
9A
Rds On (Typ)
6mOhm (Max)
Input Type
-
Features
Internal PWM, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
23-PQFN (12x12)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Obsolete
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
This product is no longer manufactured. View Alternative Package Types