Analog to Digital Converters (ADC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
84
In Stock
1 : 1 861,68000 Kč
Tube
-
Tube
Active
18
15M
1
Differential
LVDS - Serial
S/H-ADC
1:1
1
SAR
Internal
5V
2.375V ~ 2.625V
-
-40°C ~ 85°C
32-WFQFN Exposed Pad
32-QFN (5x5)
Surface Mount
3 482
In Stock
1 : 1 861,68000 Kč
Cut Tape (CT)
2 500 : 1 284,41910 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18
15M
1
Differential
LVDS - Serial
S/H-ADC
1:1
1
SAR
Internal
5V
2.375V ~ 2.625V
-
-40°C ~ 85°C
32-WFQFN Exposed Pad
32-QFN (5x5)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.