Analog to Digital Converters (ADC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : 1 637,00000 Kč Tube | - | Tube | Active | 18 | 15M | 1 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | ||
0 In Stock Check Lead Time | 2 500 : 1 120,15368 Kč Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 18 | 15M | 1 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount |