IPS65R1K0CEAKMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 843
Unit Price: 65,72000 Kč
Datasheet
N-Channel 650 V 4.3A (Tc) 37W (Tc) Through Hole TO-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS65R1K0CEAKMA1

DigiKey Part Number
IPS65R1K0CEAKMA1-ND
Manufacturer
Manufacturer Product Number
IPS65R1K0CEAKMA1
Description
MOSFET N-CH 650V 4.3A TO251
Customer Reference
Detailed Description
N-Channel 650 V 4.3A (Tc) 37W (Tc) Through Hole TO-251
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 200µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.3 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
328 pF @ 100 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
37W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-251
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STU7NM60NSTMicroelectronics2 843497-12367-ND65,72000 KčSimilar
In-Stock: 0
Marketplace Stock: 1 959 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

1 959In Stock
Ships from Rochester Electronics, LLC