HEF4094BTT-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 3 278
Unit Price: 13,86000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4094BTT-Q100J

DigiKey Part Number
1727-HEF4094BTT-Q100JTR-ND - Tape & Reel (TR)
1727-HEF4094BTT-Q100JCT-ND - Cut Tape (CT)
1727-HEF4094BTT-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4094BTT-Q100J
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Nexperia USA Inc.
Voltage - Supply
3V ~ 15V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14094BDTR2Gonsemi0488-NLV14094BDTR2GCT-ND13,02000 KčDirect
MC14094BDTR2onsemi0MC14094BDTR2-ND0,00000 KčSimilar
MC14094BDTR2Gonsemi3 278MC14094BDTR2GOSCT-ND13,86000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,81900 Kč88,19 Kč
257,90360 Kč197,59 Kč
1006,89150 Kč689,15 Kč
2506,40860 Kč1 602,15 Kč
5006,11798 Kč3 058,99 Kč
1 0005,97561 Kč5 975,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,62545 Kč14 063,62 Kč
5 0005,47309 Kč27 365,45 Kč
7 5005,39677 Kč40 475,78 Kč
12 5005,31221 Kč66 402,62 Kč
17 5005,26276 Kč92 098,30 Kč
25 0005,21522 Kč130 380,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč