HEF4052BTT-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-HEF4052BTT-Q100,11TR-ND - Tape & Reel (TR) 1727-HEF4052BTT-Q100,11CT-ND - Cut Tape (CT) 1727-HEF4052BTT-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4052BTT-Q100,11 |
Description | IC SWITCH SP4TX2 155OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 155Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 70MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Series | Current - Leakage (IS(off)) (Max) 200nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Crosstalk -50dB @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 4:1 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 155Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 6,94600 Kč | 173,65 Kč |
| 100 | 6,04320 Kč | 604,32 Kč |
| 250 | 5,61236 Kč | 1 403,09 Kč |
| 500 | 5,35240 Kč | 2 676,20 Kč |
| 1 000 | 5,19491 Kč | 5 194,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,91194 Kč | 12 279,85 Kč |
| 5 000 | 4,77566 Kč | 23 878,30 Kč |
| 7 500 | 4,70742 Kč | 35 305,65 Kč |
| 12 500 | 4,63181 Kč | 57 897,62 Kč |
| 17 500 | 4,58763 Kč | 80 283,52 Kč |
| 25 000 | 4,54512 Kč | 113 628,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |