HEF4013BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-2146-2-ND - Tape & Reel (TR) 1727-2146-1-ND - Cut Tape (CT) 1727-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4013BT-Q100J |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 3.4mA, 3.4mA |
Series | Voltage - Supply 3V ~ 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 7.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Clock Frequency 40 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 60ns @ 15V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,66160 Kč | 116,54 Kč |
| 100 | 4,02530 Kč | 402,53 Kč |
| 250 | 3,72084 Kč | 930,21 Kč |
| 500 | 3,53732 Kč | 1 768,66 Kč |
| 1 000 | 3,38593 Kč | 3 385,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,22622 Kč | 8 065,55 Kč |
| 5 000 | 3,12984 Kč | 15 649,20 Kč |
| 7 500 | 3,08161 Kč | 23 112,08 Kč |
| 12 500 | 3,02816 Kč | 37 852,00 Kč |
| 17 500 | 2,99692 Kč | 52 446,10 Kč |
| 25 000 | 2,96687 Kč | 74 171,75 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |