Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-30DP-1H(51)

DigiKey Part Number
H12050TR-ND - Tape & Reel (TR)
H12050CT-ND - Cut Tape (CT)
H12050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50-30DP-1H(51)
Description
CONN HEADER SMD R/A 30POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50-30DP-1H(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock
Mfr
Insulation Height
0.354" (9.00mm)
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Brass
Contact Type
Male Blade
Insulation Material
Polyester
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
100V
Mounting Type
Contact Finish Thickness - Post
2.00µin (0.051µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60025,81108 Kč15 486,65 Kč
1 20024,57921 Kč29 495,05 Kč
1 80023,88639 Kč42 995,50 Kč
3 00023,04132 Kč69 123,96 Kč
4 20022,50131 Kč94 505,50 Kč
6 00021,94260 Kč131 655,60 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1030,93000 Kč309,30 Kč
2528,99400 Kč724,85 Kč
5027,60820 Kč1 380,41 Kč
10026,28950 Kč2 628,95 Kč
25024,64156 Kč6 160,39 Kč
Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1034,39500 Kč343,95 Kč
2532,92480 Kč823,12 Kč
5032,19420 Kč1 609,71 Kč
10030,73060 Kč3 073,06 Kč
25027,80388 Kč6 950,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč