FDB075N15A | |
|---|---|
DigiKey Part Number | FDB075N15ATR-ND - Tape & Reel (TR) FDB075N15ACT-ND - Cut Tape (CT) FDB075N15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB075N15A |
Description | MOSFET N-CH 150V 130A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 130A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 7350 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 333W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 100A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB072N15N3GATMA1 | Infineon Technologies | 5 373 | IPB072N15N3GATMA1CT-ND | 88,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 98,81700 Kč | 988,17 Kč |
| 100 | 71,58220 Kč | 7 158,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 55,04101 Kč | 44 032,81 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |