50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
0603 (1608 Metric)

FC0603E50R0BTBST1

DigiKey Part Number
764-FC0603E50R0BTBST1TR-ND - Tape & Reel (TR)
764-FC0603E50R0BTBST1CT-ND - Cut Tape (CT)
764-FC0603E50R0BTBST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0603E50R0BTBST1
Description
RES SMD 50 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) RF, High Frequency Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FC0603E50R0BTBST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
RF, High Frequency
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.033" (0.84mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 779
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1031,60200 Kč316,02 Kč
2529,32160 Kč733,04 Kč
5027,75100 Kč1 387,55 Kč
10026,31260 Kč2 631,26 Kč
25024,61972 Kč6 154,93 Kč
50023,48920 Kč11 744,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,48109 Kč22 481,09 Kč
2 00021,58836 Kč43 176,72 Kč
3 00021,11608 Kč63 348,24 Kč
5 00020,56972 Kč102 848,60 Kč
7 00020,23805 Kč141 666,35 Kč
10 00019,90940 Kč199 094,00 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč