N-Channel, Depletion Mode 500 V 350mA (Tj) 2.5W (Ta) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DN2450K4-G

DigiKey Part Number
DN2450K4-GTR-ND - Tape & Reel (TR)
DN2450K4-GCT-ND - Cut Tape (CT)
DN2450K4-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DN2450K4-G
Description
MOSFET N-CH 500V 350MA TO252
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 500 V 350mA (Tj) 2.5W (Ta) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
DN2450K4-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
10Ohm @ 300mA, 0V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-252 (DPAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
0V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
2514,90840 Kč372,71 Kč
10014,77840 Kč1 477,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,22874 Kč26 457,48 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč