CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-JW-102ELF

DigiKey Part Number
CR0805-JW-102ELFTR-ND - Tape & Reel (TR)
CR0805-JW-102ELFCT-ND - Cut Tape (CT)
CR0805-JW-102ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-JW-102ELF
Description
RES SMD 1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-JW-102ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 537
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,48400 Kč4,84 Kč
250,36200 Kč9,05 Kč
500,28620 Kč14,31 Kč
1000,23370 Kč23,37 Kč
2500,18020 Kč45,05 Kč
5000,14988 Kč74,94 Kč
1 0000,12967 Kč129,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08942 Kč447,10 Kč
10 0000,06959 Kč695,90 Kč
15 0000,06904 Kč1 035,60 Kč
25 0000,06803 Kč1 700,75 Kč
35 0000,06483 Kč2 269,05 Kč
50 0000,06182 Kč3 091,00 Kč
60 0000,06041 Kč3 624,60 Kč
120 0000,05958 Kč7 149,60 Kč
125 0000,05554 Kč6 942,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč