PTS645TM43-2 LFS | |
|---|---|
DigiKey Part Number | CKN11328-ND |
Manufacturer | |
Manufacturer Product Number | PTS645TM43-2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PTS645TM43-2 LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Grounding Pin |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,97200 Kč | 149,30 Kč |
| 100 | 5,34820 Kč | 534,82 Kč |
| 250 | 4,95636 Kč | 1 239,09 Kč |
| 500 | 4,67710 Kč | 2 338,55 Kč |
| 2 000 | 4,17650 Kč | 8 353,00 Kč |
| 4 000 | 3,95812 Kč | 15 832,48 Kč |
| 6 000 | 3,84050 Kč | 23 043,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |