RF Mosfet 7.5 V 100 mA 870MHz 15.2dB 7.3W PLD-1.5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 7.5 V 100 mA 870MHz 15.2dB 7.3W PLD-1.5W
5G Wireless Infrastructure for a Connected World

AFT09MS007NT1

DigiKey Part Number
AFT09MS007NT1TR-ND - Tape & Reel (TR)
AFT09MS007NT1CT-ND - Cut Tape (CT)
AFT09MS007NT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFT09MS007NT1
Description
RF MOSFET LDMOS 7.5V PLD-1.5W
Customer Reference
Detailed Description
RF Mosfet 7.5 V 100 mA 870MHz 15.2dB 7.3W PLD-1.5W
Datasheet
 Datasheet
EDA/CAD Models
AFT09MS007NT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
100 mA
Manufacturer
NXP USA Inc.
Power - Output
7.3W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
30 V
Part Status
Last Time Buy
Mounting Type
Surface Mount
Technology
LDMOS
Package / Case
PLD-1.5W
Frequency
870MHz
Supplier Device Package
PLD-1.5W
Gain
15.2dB
Base Product Number
Voltage - Test
7.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 829
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
10212,81500 Kč2 128,15 Kč
25198,20440 Kč4 955,11 Kč
100182,13040 Kč18 213,04 Kč
250174,46988 Kč43 617,47 Kč
500169,85156 Kč84 925,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000166,05218 Kč166 052,18 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč