RF Mosfet 12.5 V 400 mA 520MHz 18.5dB 70W TO-270 WB-4 Gull
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFT05MP075GNR1

DigiKey Part Number
568-AFT05MP075GNR1TR-ND - Tape & Reel (TR)
568-AFT05MP075GNR1CT-ND - Cut Tape (CT)
568-AFT05MP075GNR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFT05MP075GNR1
Description
RF MOSFET LDMOS 12.5V TO270-4
Customer Reference
Detailed Description
RF Mosfet 12.5 V 400 mA 520MHz 18.5dB 70W TO-270 WB-4 Gull
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
12.5 V
Manufacturer
NXP USA Inc.
Current - Test
400 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Output
70W
Part Status
Last Time Buy
Voltage - Rated
40 V
Technology
LDMOS
Mounting Type
Surface Mount
Configuration
Dual
Package / Case
TO-270BB
Frequency
520MHz
Supplier Device Package
TO-270 WB-4 Gull
Gain
18.5dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 436
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1674,25000 Kč674,25 Kč
10546,22100 Kč5 462,21 Kč
25514,22440 Kč12 855,61 Kč
100511,58060 Kč51 158,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500511,57974 Kč255 789,87 Kč
Manufacturers Standard Package
Unit Price without VAT:674,25000 Kč
Unit Price with VAT:815,84250 Kč