Direct Digital Synthesis IC 10 b 50 MHz 32 b Tuning 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9835BRUZ-REEL7

DigiKey Part Number
AD9835BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD9835BRUZ-REEL7CT-ND - Cut Tape (CT)
AD9835BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9835BRUZ-REEL7
Description
IC DDS 50MHZ 10BIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 50 MHz 32 b Tuning 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9835BRUZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Resolution (Bits)
10 b
Supplier Device Package
16-TSSOP
Master fclk
50 MHz
Base Product Number
Tuning Word Width (Bits)
32 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1478,12000 Kč478,12 Kč
10382,64700 Kč3 826,47 Kč
25358,79720 Kč8 969,93 Kč
100334,76270 Kč33 476,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000306,38875 Kč306 388,75 Kč
Manufacturers Standard Package
Unit Price without VAT:478,12000 Kč
Unit Price with VAT:578,52520 Kč