ABPMLNN001PGAA3 | |
|---|---|
DigiKey Part Number | 480-6246-ND |
Manufacturer | |
Manufacturer Product Number | ABPMLNN001PGAA3 |
Description | SENSOR 1PSI 0.11" 2.97V 6-SMD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0.33 V ~ 2.97 V 6-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.67mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style J Lead |
Applications Medical Ventilation | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD Module |
Output 0.33 V ~ 2.97 V | Supplier Device Package 6-SMD |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 715,40400 Kč | 71 540,40 Kč |
| Unit Price without VAT: | 715,40400 Kč |
|---|---|
| Unit Price with VAT: | 865,63884 Kč |