Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPMJJT015PGAA5

DigiKey Part Number
480-6257-ND
Manufacturer
Manufacturer Product Number
ABPMJJT015PGAA5
Description
SENSOR 15PSI 0.07" 4.5V 6-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.07" (1.88mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tray
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
J Lead
Applications
Medical Ventilation
Maximum Pressure
250PSI (1723.69kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
15PSI (103.42kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
6-SMD Module
Output
0.5 V ~ 4.5 V
Supplier Device Package
6-SMD
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 311 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100714,85170 Kč71 485,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:714,85170 Kč
Unit Price with VAT:864,97056 Kč

Other Suppliers on DigiKey

311In Stock
Ships from WEC