Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPMANN005PGAA3

DigiKey Part Number
480-6244-ND
Manufacturer
Manufacturer Product Number
ABPMANN005PGAA3
Description
SENSOR 5PSI 0.08" 2.97V 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 0.33 V ~ 2.97 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.3V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (1.93mm) Tube
Series
Port Style
Barbed
Packaging
Tube
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
J Lead
Applications
Medical Ventilation
Maximum Pressure
90PSI (620.53kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
5PSI (34.47kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
6-SMD Module
Output
0.33 V ~ 2.97 V
Supplier Device Package
6-SMD
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1883,60000 Kč883,60 Kč
5811,15200 Kč4 055,76 Kč
10784,25400 Kč7 842,54 Kč
25752,16520 Kč18 804,13 Kč
50730,23060 Kč36 511,53 Kč
100710,13770 Kč71 013,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:883,60000 Kč
Unit Price with VAT:1 069,15600 Kč