ABPLLND060MGAA3 | |
|---|---|
DigiKey Part Number | 480-6242-ND |
Manufacturer | |
Manufacturer Product Number | ABPLLND060MGAA3 |
Description | SENSOR 0.87PSI 0.11" 2.97V MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 0.33 V ~ 2.97 V 6-SMD Module, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABPLLND060MGAA3 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.67mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Medical Ventilation | Maximum Pressure 12.33PSI (85kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 0.87PSI (6kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 6-SMD Module, No Lead |
Output 0.33 V ~ 2.97 V | Supplier Device Package Module |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 603,66310 Kč | 60 366,31 Kč |
| Unit Price without VAT: | 603,66310 Kč |
|---|---|
| Unit Price with VAT: | 730,43235 Kč |