ABPDRRT005PG2A5 | |
|---|---|
DigiKey Part Number | 480-6256-ND |
Manufacturer | |
Manufacturer Product Number | ABPDRRT005PG2A5 |
Description | SENSOR 5PSI 0.06" 12BIT 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.06" (1.6mm) Tube, Dual 12 b 6-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | ABPDRRT005PG2A5 Models |
Category | Voltage - Supply 5V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.06" (1.6mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tube | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Medical Ventilation | Maximum Pressure 90PSI (620.53kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 6-DIP Module |
Output 12 b | Supplier Device Package 6-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 889,27000 Kč | 889,27 Kč |
| 5 | 816,40200 Kč | 4 082,01 Kč |
| 10 | 789,39900 Kč | 7 893,99 Kč |
| 25 | 757,11240 Kč | 18 927,81 Kč |
| 50 | 735,06440 Kč | 36 753,22 Kč |
| 100 | 714,85170 Kč | 71 485,17 Kč |
| Unit Price without VAT: | 889,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 076,01670 Kč |