ABPDLNN100MG2A3 | |
|---|---|
DigiKey Part Number | 480-6248-ND |
Manufacturer | |
Manufacturer Product Number | ABPDLNN100MG2A3 |
Description | SENSOR 1.45PSI 0.11" 12BIT 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 12 b 6-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | ABPDLNN100MG2A3 Models |
Category | Voltage - Supply 3.3V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.11" (2.67mm) Tube |
Series | Port Style Barbless |
Packaging Tray | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Medical Ventilation | Maximum Pressure 12.33PSI (85kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 6-DIP Module |
Output 12 b | Supplier Device Package 6-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 710,13770 Kč | 71 013,77 Kč |
| Unit Price without VAT: | 710,13770 Kč |
|---|---|
| Unit Price with VAT: | 859,26662 Kč |