Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPDJJT001PGAA5

DigiKey Part Number
480-6255-ND
Manufacturer
Manufacturer Product Number
ABPDJJT001PGAA5
Description
SENSOR 1PSI 0.07" 4.5V 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.07" (1.88mm) Tube, Dual 0.5 V ~ 4.5 V 6-DIP Module
Datasheet
 Datasheet
EDA/CAD Models
ABPDJJT001PGAA5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.07" (1.88mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tray
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Medical Ventilation
Maximum Pressure
30PSI (206.84kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
1PSI (6.89kPa)
Mounting Type
Through Hole
Output Type
Analog Voltage
Package / Case
6-DIP Module
Output
0.5 V ~ 4.5 V
Supplier Device Package
6-DIP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1889,27000 Kč889,27 Kč
5816,40200 Kč4 082,01 Kč
10789,39900 Kč7 893,99 Kč
25757,11240 Kč18 927,81 Kč
50735,06440 Kč36 753,22 Kč
100714,85170 Kč71 485,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:889,27000 Kč
Unit Price with VAT:1 076,01670 Kč