Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPDANN005PG2A3

DigiKey Part Number
480-6249-ND
Manufacturer
Manufacturer Product Number
ABPDANN005PG2A3
Description
SENSOR 5PSI 0.08" 12BIT 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
3.3V
Manufacturer
Honeywell Sensing and Productivity Solutions
Port Size
Male - 0.08" (1.93mm) Tube
Series
Port Style
Barbed
Packaging
Tray
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
PC Pin
Applications
Medical Ventilation
Maximum Pressure
90PSI (620.53kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 85°C
Operating Pressure
5PSI (34.47kPa)
Mounting Type
Through Hole
Output Type
I2C
Package / Case
6-DIP Module
Output
12 b
Supplier Device Package
6-DIP
Accuracy
±0.25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1802,75000 Kč802,75 Kč
5736,27400 Kč3 681,37 Kč
10711,51700 Kč7 115,17 Kč
25682,00680 Kč17 050,17 Kč
50661,84440 Kč33 092,22 Kč
100643,36400 Kč64 336,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:802,75000 Kč
Unit Price with VAT:971,32750 Kč