Plug Modular Connector 8p2c (RJ45), 2 Power Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213145-1

DigiKey Part Number
A116128-ND
Manufacturer
Manufacturer Product Number
2213145-1
Description
CONN MOD PLUG 8P2C UNSHIELDED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p2c (RJ45), 2 Power Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
2213145-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
TE Connectivity AMP Connectors
Termination
IDC
Series
Length
1.122" (28.50mm)
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Material
Copper Alloy
Cable Type
Flat Oval Cable, Stranded Wires
Housing Material
Polycarbonate (PC)
Number of Positions/Contacts
8p2c (RJ45), 2 Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1232,45000 Kč232,45 Kč
10197,52800 Kč1 975,28 Kč
25185,15200 Kč4 628,80 Kč
50176,30760 Kč8 815,38 Kč
100167,89370 Kč16 789,37 Kč
250157,38756 Kč39 346,89 Kč
500149,88120 Kč74 940,60 Kč
1 000142,73621 Kč142 736,21 Kč
Manufacturers Standard Package
Unit Price without VAT:232,45000 Kč
Unit Price with VAT:281,26450 Kč