97-3101A-20-16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-20-16S

DigiKey Part Number
97-3101A-20-16S-ND
Manufacturer
Manufacturer Product Number
97-3101A-20-16S
Description
CONN RCPT FMALE 9P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
20-16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1860,95000 Kč860,95 Kč
10731,67700 Kč7 316,77 Kč
25685,87640 Kč17 146,91 Kč
50653,15620 Kč32 657,81 Kč
100622,01070 Kč62 201,07 Kč
250583,12204 Kč145 780,51 Kč
Manufacturers Standard Package
Unit Price without VAT:860,95000 Kč
Unit Price with VAT:1 041,74950 Kč