50 MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9B-50.000MAAE-B

DigiKey Part Number
887-1878-ND
Manufacturer
Manufacturer Product Number
9B-50.000MAAE-B
Description
CRYSTAL 50.0000MHZ 12PF TH
Customer Reference
Detailed Description
50 MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
3rd Overtone
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
HC-49S
Frequency Stability
±30ppm
Size / Dimension
0.453" L x 0.197" W (11.50mm x 5.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,27800 Kč62,78 Kč
255,93000 Kč148,25 Kč
505,68200 Kč284,10 Kč
1005,44900 Kč544,90 Kč
2505,15208 Kč1 288,02 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč