Category | Load Force (Dynamic) 6.07lbf (27.0N) |
Manufacturer Crouzet | Load Force (Static) 22.48lbf (100.0N) |
Series | Speed 0.26 in/s (6.6 mm/s) |
Packaging Bulk | Voltage - Rated 230VAC |
Part Status Obsolete | Construction Ball Screw |
Type Linear Actuator | Termination Style Wire Leads |
Motor Type Synchronous | Operating Temperature -5°C ~ 75°C |
Stroke Length 0.394" (10.00mm) |