IC 1GHz 1 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N286A-999NLGI

DigiKey Part Number
800-2816-ND
Manufacturer
Manufacturer Product Number
8T49N286A-999NLGI
Description
IC TRANSLATOR UNIV FREQ VFQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IC 1GHz 1 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
5:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
1GHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
2.375V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
HCSL, LVCMOS, LVDSM, LVHSTL, LVPECL, Crystal
Package / Case
72-VFQFN Exposed Pad
Output
HSCL, LVCMOS, LVDS, LVPECL
Supplier Device Package
72-VFQFPN (10x10)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1435,92000 Kč435,92 Kč
10338,74000 Kč3 387,40 Kč
25315,21360 Kč7 880,34 Kč
168282,43685 Kč47 449,39 Kč
336274,32762 Kč92 174,08 Kč
504270,27843 Kč136 220,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:435,92000 Kč
Unit Price with VAT:527,46320 Kč