74LVC541APW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 11 654
Unit Price: 3,56966 Kč

Similar


onsemi
In Stock: 39 037
Unit Price: 17,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 369
Unit Price: 21,84000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC541APW-Q100J

DigiKey Part Number
1727-74LVC541APW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC541APW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC541APW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC541APW-Q100J
Description
IC BUFF 1.2V/3.6V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC541APW-Q100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC541ADTR2Gonsemi11 65474LVC541ADTR2GOSTR-ND3,56966 KčSimilar
MC74LCX541DTR2Gonsemi39 037MC74LCX541DTR2GOSCT-ND17,43000 KčSimilar
SN74LVC541AQPWRQ1Texas Instruments1 369296-28970-1-ND21,84000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,36200 Kč63,62 Kč
255,66960 Kč141,74 Kč
1004,90930 Kč490,93 Kč
2504,54900 Kč1 137,25 Kč
5004,33062 Kč2 165,31 Kč
1 0004,16054 Kč4 160,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,96207 Kč9 905,18 Kč
5 0003,84793 Kč19 239,65 Kč
7 5003,79078 Kč28 430,85 Kč
12 5003,72745 Kč46 593,12 Kč
17 5003,69042 Kč64 582,35 Kč
25 0003,65482 Kč91 370,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč