4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC4066PW-Q100J

DigiKey Part Number
1727-74LVC4066PW-Q100JTR-ND - Tape & Reel (TR)
1727-74LVC4066PW-Q100JCT-ND - Cut Tape (CT)
1727-74LVC4066PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC4066PW-Q100J
Description
IC SW SPST-NOX4 10OHM 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Injection
7.5pC
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
8pF
Series
Current - Leakage (IS(off)) (Max)
5µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-56dB @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
14-TSSOP
Switch Time (Ton, Toff) (Max)
3.9ns, 5ns
Base Product Number
-3db Bandwidth
500MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1012,83000 Kč128,30 Kč
2511,55720 Kč288,93 Kč
10010,15460 Kč1 015,46 Kč
2509,48352 Kč2 370,88 Kč
5009,07912 Kč4 539,56 Kč
1 0009,02767 Kč9 027,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,39475 Kč20 986,88 Kč
5 0008,18292 Kč40 914,60 Kč
7 5008,07681 Kč60 576,07 Kč
12 5007,95928 Kč99 491,00 Kč
17 5007,89059 Kč138 085,33 Kč
25 0007,82451 Kč195 612,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč