74LVC2G06GW-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 3 946
Unit Price: 2,31000 Kč
Datasheet
Inverter IC 2 Channel Open Drain 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06GW-Q100H

DigiKey Part Number
1727-74LVC2G06GW-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G06GW-Q100H
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC2G06GW-Q100H Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
6-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Quiescent (Max)
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ06DBVT1Gonsemi3 946488-NL27WZ06DBVT1GCT-ND2,31000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,11163 Kč6 334,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11163 Kč
Unit Price with VAT:2,55507 Kč