Inverter IC 2 Channel Open Drain 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06GV-Q100H

DigiKey Part Number
1727-74LVC2G06GV-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC2G06GV-Q100HCT-ND - Cut Tape (CT)
1727-74LVC2G06GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G06GV-Q100H
Description
IC INVERTER 2CH 2-INP 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 32mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.7V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
6-TSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
SC-74, SOT-457
Current - Quiescent (Max)
4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ06DFT2G-Qonsemi11 996488-NL27WZ06DFT2G-QCT-ND2,10000 KčSimilar
In-Stock: 2 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,62000 Kč46,20 Kč
254,10720 Kč102,68 Kč
1003,53610 Kč353,61 Kč
2503,26392 Kč815,98 Kč
5003,09888 Kč1 549,44 Kč
1 0002,96366 Kč2 963,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,47230 Kč7 416,90 Kč
6 0002,39832 Kč14 389,92 Kč
9 0002,36130 Kč21 251,70 Kč
15 0002,32024 Kč34 803,60 Kč
21 0002,29625 Kč48 221,25 Kč
30 0002,27319 Kč68 195,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč