74LVC1G66GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-7462-2-ND - Tape & Reel (TR) 1727-7462-1-ND - Cut Tape (CT) 1727-7462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G66GW-Q100,1 |
Description | IC SWITCH SPST-NOX1 10OHM 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-TSSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Nexperia USA Inc. | Charge Injection 7.5pC |
Series | Channel Capacitance (CS(off), CD(off)) 6.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 5µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Switch Circuit SPST - NO | Grade Automotive |
Multiplexer/Demultiplexer Circuit 1:1 | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Supplier Device Package 5-TSSOP |
Switch Time (Ton, Toff) (Max) 4.2ns, 5ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 100 | 1,40270 Kč | 140,27 Kč |
| 250 | 1,28004 Kč | 320,01 Kč |
| 500 | 1,20612 Kč | 603,06 Kč |
| 1 000 | 1,14523 Kč | 1 145,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06971 Kč | 3 209,13 Kč |
| 6 000 | 1,03275 Kč | 6 196,50 Kč |
| 9 000 | 1,01423 Kč | 9 128,07 Kč |
| 15 000 | 0,99374 Kč | 14 906,10 Kč |
| 21 000 | 0,98176 Kč | 20 616,96 Kč |
| 30 000 | 0,97023 Kč | 29 106,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |