1 Circuit IC Switch 1:1 10Ohm SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G66GV-Q100,1

DigiKey Part Number
1727-74LVC1G66GV-Q100,1TR-ND - Tape & Reel (TR)
1727-74LVC1G66GV-Q100,1CT-ND - Cut Tape (CT)
1727-74LVC1G66GV-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G66GV-Q100,1
Description
IC SWITCH SPST-NOX1 10OHM SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
500MHz
Manufacturer
Nexperia USA Inc.
Charge Injection
7.5pC
Series
Channel Capacitance (CS(off), CD(off))
6.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
5µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
SC-74A
Switch Time (Ton, Toff) (Max)
4.2ns, 5ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,02400 Kč30,24 Kč
252,67920 Kč66,98 Kč
1002,28460 Kč228,46 Kč
2502,09644 Kč524,11 Kč
5001,98306 Kč991,53 Kč
1 0001,89024 Kč1 890,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,52208 Kč4 566,24 Kč
6 0001,47259 Kč8 835,54 Kč
9 0001,44779 Kč13 030,11 Kč
15 0001,42032 Kč21 304,80 Kč
21 0001,40426 Kč29 489,46 Kč
30 0001,38881 Kč41 664,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč