1 Circuit IC Switch 2:1 10Ohm 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G53DP-Q100H

DigiKey Part Number
1727-74LVC1G53DP-Q100HTR-ND - Tape & Reel (TR)
1727-74LVC1G53DP-Q100HCT-ND - Cut Tape (CT)
1727-74LVC1G53DP-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G53DP-Q100H
Description
IC SWITCH SPDT X 1 10OHM 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Nexperia USA Inc.
Charge Injection
7.5pC
Series
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
5µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPDT
Grade
Automotive
Multiplexer/Demultiplexer Circuit
2:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
8-TSSOP
Switch Time (Ton, Toff) (Max)
3.8ns, 3.8ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,59300 Kč65,93 Kč
255,88800 Kč147,20 Kč
1005,10460 Kč510,46 Kč
2504,73128 Kč1 182,82 Kč
5004,50576 Kč2 252,88 Kč
1 0004,33714 Kč4 337,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,09146 Kč12 274,38 Kč
6 0003,97933 Kč23 875,98 Kč
9 0003,92317 Kč35 308,53 Kč
15 0003,86099 Kč57 914,85 Kč
21 0003,82465 Kč80 317,65 Kč
30 0003,78966 Kč113 689,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč