74LVC1G11GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G11GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G11GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G11GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G11GV-Q100H |
Description | IC GATE AND 1CH 3-INP 6TSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G11GV-Q100H Models |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 6-TSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74, SOT-457 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 25 | 1,86480 Kč | 46,62 Kč |
| 100 | 1,57490 Kč | 157,49 Kč |
| 250 | 1,43964 Kč | 359,91 Kč |
| 500 | 1,35774 Kč | 678,87 Kč |
| 1 000 | 1,29012 Kč | 1 290,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20669 Kč | 3 620,07 Kč |
| 6 000 | 1,16584 Kč | 6 995,04 Kč |
| 9 000 | 1,14539 Kč | 10 308,51 Kč |
| 15 000 | 1,12274 Kč | 16 841,10 Kč |
| 21 000 | 1,10948 Kč | 23 299,08 Kč |
| 30 000 | 1,09675 Kč | 32 902,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |