74LVC1G08GV-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G08GV-Q100,1TR-ND - Tape & Reel (TR) 1727-74LVC1G08GV-Q100,1CT-ND - Cut Tape (CT) 1727-74LVC1G08GV-Q100,1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08GV-Q100,1 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.7V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ08DBVT1G-Q | onsemi | 8 583 | 488-NL17SZ08DBVT1G-QCT-ND | 0,08000 Kč | Direct |
| SN74LVC1G08DBVRE4 | Texas Instruments | 4 474 | 296-35938-1-ND | 0,47000 Kč | Direct |
| SN74LVC1G08DBVRG4 | Texas Instruments | 3 216 | 296-35939-1-ND | 0,47000 Kč | Direct |
| SN74LVC1G08DBVT | Texas Instruments | 18 462 | 296-26592-1-ND | 0,71000 Kč | Direct |
| NL17SZ08DFT2G-Q | onsemi | 103 959 | 488-NL17SZ08DFT2G-QCT-ND | 0,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,51200 Kč | 37,80 Kč |
| 100 | 1,27460 Kč | 127,46 Kč |
| 250 | 1,16244 Kč | 290,61 Kč |
| 500 | 1,09400 Kč | 547,00 Kč |
| 1 000 | 1,03772 Kč | 1 037,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96829 Kč | 2 904,87 Kč |
| 6 000 | 0,93431 Kč | 5 605,86 Kč |
| 9 000 | 0,91726 Kč | 8 255,34 Kč |
| 15 000 | 0,89841 Kč | 13 476,15 Kč |
| 21 000 | 0,88737 Kč | 18 634,77 Kč |
| 30 000 | 0,87676 Kč | 26 302,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |