74LVC1G06GW-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 720
Unit Price: 2,31000 Kč
Datasheet

Similar


onsemi
In Stock: 1 972
Unit Price: 2,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 432
Unit Price: 40,32000 Kč
Datasheet
Inverter IC 1 Channel Open Drain 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Open Drain 5-TSSOP
SOT 353

74LVC1G06GW-Q100H

DigiKey Part Number
1727-74LVC1G06GW-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC1G06GW-Q100H
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G06GW-Q100H Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Open Drain
Supplier Device Package
5-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
200 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ06DBVT1Gonsemi2 720488-NL17SZ06DBVT1GCT-ND2,31000 KčSimilar
NL17SZ06DFT2G-Qonsemi1 972488-NL17SZ06DFT2G-QCT-ND2,10000 KčSimilar
SN74LVC1G06MDCKREPTexas Instruments4 432296-22342-1-ND40,32000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,90221 Kč2 706,63 Kč
Manufacturers Standard Package
Unit Price without VAT:0,90221 Kč
Unit Price with VAT:1,09167 Kč