Similar
Similar

74LVC1G06GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G06GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G06GV-Q100H |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-74A |
Datasheet | Datasheet |
Category | Current - Output High, Low -, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Open Drain | Supplier Device Package SC-74A |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 200 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL17SZ06DFT2G | onsemi | 0 | NL17SZ06DFT2GOSCT-ND | 2,10000 Kč | Similar |
| NL17SZ06DFT2G-Q | onsemi | 1 972 | 488-NL17SZ06DFT2G-QCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03800 Kč | 3 114,00 Kč |
| Unit Price without VAT: | 1,03800 Kč |
|---|---|
| Unit Price with VAT: | 1,25598 Kč |