Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74LVC1G04GW-Q100H

DigiKey Part Number
1727-8416-2-ND - Tape & Reel (TR)
1727-8416-1-ND - Cut Tape (CT)
1727-8416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G04GW-Q100H
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G04GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.58V ~ 1.65V
Mfr
Input Logic Level - High
1.07V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Voltage - Supply
1.65V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
4 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL17SZ04DFT2G-Qonsemi5 389488-NL17SZ04DFT2G-QCT-ND2,10000 KčDirect
NC7SZ04P5Xonsemi50 175NC7SZ04P5XCT-ND2,10000 KčSimilar
TC7SZ04FU,LJ(CTToshiba Semiconductor and Storage177TC7SZ04FULJ(CTCT-ND2,52000 KčSimilar
In-Stock: 2 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,57500 Kč15,75 Kč
251,37760 Kč34,44 Kč
1001,16330 Kč116,33 Kč
2501,05828 Kč264,57 Kč
5000,99530 Kč497,65 Kč
1 0000,94323 Kč943,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87919 Kč2 637,57 Kč
6 0000,84783 Kč5 086,98 Kč
9 0000,83210 Kč7 488,90 Kč
15 0000,81468 Kč12 220,20 Kč
21 0000,80450 Kč16 894,50 Kč
30 0000,79471 Kč23 841,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč