74LVC14ABQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74LVC14ABQ-Q100XTR-ND - Tape & Reel (TR) 1727-74LVC14ABQ-Q100XCT-ND - Cut Tape (CT) 1727-74LVC14ABQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC14ABQ-Q100X |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.12V ~ 0.8V |
Series | Input Logic Level - High 1V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 40 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,52760 Kč | 88,19 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,78516 Kč | 696,29 Kč |
| 500 | 2,64154 Kč | 1 320,77 Kč |
| 1 000 | 2,52333 Kč | 2 523,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37697 Kč | 7 130,91 Kč |
| 6 000 | 2,30537 Kč | 13 832,22 Kč |
| 9 000 | 2,26951 Kč | 20 425,59 Kč |
| 15 000 | 2,22976 Kč | 33 446,40 Kč |
| 21 000 | 2,20654 Kč | 46 337,34 Kč |
| 30 000 | 2,18421 Kč | 65 526,30 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |